
CMD311P34 | |
|---|---|
DigiKey Part Number | 2312-CMD311P34TR-ND - Tape & Reel (TR) 2312-CMD311P34CT-ND - Cut Tape (CT) 2312-CMD311P34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD311P34 |
Description | DC-20 GHZ DISTRIBUTED DRIVER AMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 11dBm | |
Gain | 12dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply | 40mA | |
Test Frequency | 0Hz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,59000 € | 111,59 € |
| 10 | 98,36800 € | 983,68 € |
| 25 | 93,79520 € | 2.344,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,60480 € | 8.060,48 € |
| Unit Price without VAT: | 111,59000 € |
|---|---|
| Unit Price with VAT: | 132,79210 € |



