
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 24GHz | |
P1dB | 25dBm | |
Gain | 18.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8.5V | |
Current - Supply | 185mA | |
Test Frequency | 0Hz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 210,29720 € | 10.514,86 € |
| Unit Price without VAT: | 210,29720 € |
|---|---|
| Unit Price with VAT: | 250,25367 € |



