
P0752NLKIT | |
|---|---|
DigiKey Part Number | 553-2847-ND |
Manufacturer | |
Manufacturer Product Number | P0752NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 21 Pieces (7 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 21 Pieces (7 Values - 3 Each) |
Manufacturer Pulse Electronics | Inductance Range 100µH ~ 1mH |
Series | Mounting Type Surface Mount |
Packaging Tray | Packages Included Non-Standard SMD |
Part Status Active | Features Drum Core |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,07000 € | 21,07 € |
| 2 | 20,19500 € | 40,39 € |
| 3 | 19,69667 € | 59,09 € |
| 5 | 19,09400 € | 95,47 € |
| 7 | 18,70429 € | 130,93 € |
| 10 | 18,30000 € | 183,00 € |
| 25 | 17,30040 € | 432,51 € |
| 50 | 16,72180 € | 836,09 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 25,07330 € |
| Part Number | Description | Quantity |
|---|---|---|
| P0752.104NLT | FIXED IND 100UH 1.2A 380 MOHM | 3 |
| P0752.224NLT | FIXED IND 220UH 800MA 840 MOHM | 3 |
| P0752.334NLT | FIXED IND 330UH 600MA 1.02 OHM | 3 |
| P0752.105NLT | FIXED IND 1MH 300MA 3.3 OHM SMD | 3 |
| P0752.154NLT | FIXED IND 150UH 1A 570 MOHM SMD | 3 |

