
P0752.334NLT | |
|---|---|
DigiKey Part Number | 553-1070-2-ND - Tape & Reel (TR) 553-1070-1-ND - Cut Tape (CT) 553-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.334NLT |
Description | FIXED IND 330UH 600MA 1.02 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 600 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.02Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76000 € | 7,60 € |
| 100 | 0,62450 € | 62,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52351 € | 418,81 € |
| 1.600 | 0,49368 € | 789,89 € |
| 2.400 | 0,47704 € | 1.144,90 € |
| 4.000 | 0,45689 € | 1.827,56 € |
| 5.600 | 0,44410 € | 2.486,96 € |
| 8.000 | 0,43094 € | 3.447,52 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


