330 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-331KL

DigiKey Part Number
SDR1005-331KLTR-ND - Tape & Reel (TR)
SDR1005-331KLCT-ND - Cut Tape (CT)
SDR1005-331KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-331KL
Description
FIXED IND 330UH 550MA 1.15 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-331KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
56 @ 70kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 $0,69 $
100,56400 $5,64 $
1000,46340 $46,34 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,39798 $238,79 $
1.2000,37526 $450,31 $
1.8000,36259 $652,66 $
3.0000,34725 $1.041,75 $
4.2000,33751 $1.417,54 $
6.0000,32749 $1.964,94 $
Manufacturers Standard Package
Unit Price without VAT:0,69000 $
Unit Price with VAT:0,82110 $