
P0752.104NLT | |
|---|---|
DigiKey Part Number | 553-1067-2-ND - Tape & Reel (TR) 553-1067-1-ND - Cut Tape (CT) 553-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.104NLT |
Description | FIXED IND 100UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.104NLT Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 380mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-101KL | Bourns Inc. | 11.050 | SDR1005-101KLCT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81000 € | 8,10 € |
| 100 | 0,66630 € | 66,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55856 € | 446,85 € |
| 1.600 | 0,52673 € | 842,77 € |
| 2.400 | 0,50897 € | 1.221,53 € |
| 4.000 | 0,48748 € | 1.949,92 € |
| 5.600 | 0,47384 € | 2.653,50 € |
| 8.000 | 0,45980 € | 3.678,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


