
P0752.105NLT | |
|---|---|
DigiKey Part Number | 553-1073-2-ND - Tape & Reel (TR) 553-1073-1-ND - Cut Tape (CT) 553-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.105NLT |
Description | FIXED IND 1MH 300MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 300 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.105NLT Models |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.3Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80400 € | 8,04 € |
| 100 | 0,66110 € | 66,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55413 € | 443,30 € |
| 1.600 | 0,52254 € | 836,06 € |
| 2.400 | 0,50493 € | 1.211,83 € |
| 4.000 | 0,48361 € | 1.934,44 € |
| 5.600 | 0,47008 € | 2.632,45 € |
| 8.000 | 0,45615 € | 3.649,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


