Black Hook-up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.11.01

DigiKey Part Number
C2003B-50-ND
Manufacturer
Manufacturer Product Number
C2003A.11.01
Description
HOOK-UP SOLID 24AWG 300V BLK 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 24AWG 300V BRN 50'
In-Stock: 6
Unit Price: 7,53000 €
HOOK-UP SOLID 24AWG 300V YLW 50'
In-Stock: 13
Unit Price: 10,12000 €
HOOK-UP SOLID 24AWG 300V WHT 50'
In-Stock: 93
Unit Price: 10,12000 €
HOOK-UP SOLID 24AWG 300V ORG 50'
In-Stock: 5
Unit Price: 7,80000 €
HOOK-UP SOLID 24AWG 300V BLU 50'
In-Stock: 7
Unit Price: 10,42000 €
Alternate Length
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V BLK 5'
In-Stock: 0
Unit Price: