24 AWG Hook-Up Wire Solid Black 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.12.01

DigiKey Part Number
C2003B-5-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.12.01
Description
HOOK-UP SOLID 24AWG 300V BLK 5'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Black 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.052" (1.32mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Bulk
Length
5.00' (1.52m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 24AWG 300V RED 5'
In-Stock: 232
Unit Price: 0,95000 €
HOOK-UP SOLID 24AWG 300V WHT 5'
In-Stock: 22
Unit Price: 0,99000 €
HOOK-UP SOLID 24AWG 300V GRN 5'
In-Stock: 395
Unit Price: 1,04000 €
HOOK-UP SOLID 24AWG 300V BLUE 5'
In-Stock: 190
Unit Price: 1,05000 €
HOOK-UP SOLID 24AWG 300V VIO 5'
In-Stock: 295
Unit Price: 1,04000 €
Alternate Length
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: