



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10800 RPM | |
Torque - Rated (oz-in / mNm) | 0.339 / 2.4 | |
Power - Rated | 1.7W | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.053 lb (24.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,90000 € | 58,90 € |
| 5 | 54,12400 € | 270,62 € |
| 10 | 52,19200 € | 521,92 € |
| 25 | 49,74120 € | 1.243,53 € |
| 50 | 47,96460 € | 2.398,23 € |
| 100 | 46,25120 € | 4.625,12 € |
| Unit Price without VAT: | 58,90000 € |
|---|---|
| Unit Price with VAT: | 70,09100 € |











