16N78-212E.1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16N78-212E.1001
Medical Infusion Systems – Overview
Surgical Motor Solutions Overview

16N78-212E.1001

DigiKey Part Number
403-1042-ND
Manufacturer
Manufacturer Product Number
16N78-212E.1001
Description
STANDARD MOTOR 10000 RPM 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 5.2W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
0.94 / 6.6
Power - Rated
5.2W
Encoder Type
-
Size / Dimension
Round - 0.629" Dia (16.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
0.354" (9.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.053 lb (24.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,67000 €92,67 €
585,16200 €425,81 €
2079,18700 €1.583,74 €
4076,35900 €3.054,36 €
6075,77883 €4.546,73 €
Unit Price without VAT:92,67000 €
Unit Price with VAT:110,27730 €