



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.69 / 4.89 | |
Power - Rated | 3.1W | |
Encoder Type | - | |
Size / Dimension | Round - 0.669" Dia (17.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.06 lb (27.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 € | 121,80 € |
| 5 | 111,93800 € | 559,69 € |
| 10 | 107,93900 € | 1.079,39 € |
| 25 | 102,87160 € | 2.571,79 € |
| 50 | 102,33780 € | 5.116,89 € |
| Unit Price without VAT: | 121,80000 € |
|---|---|
| Unit Price with VAT: | 144,94200 € |










