



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 1.201 / 8.48 | |
Power - Rated | 4.2W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.402" (10.20mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,40000 € | 82,40 € |
| 5 | 75,72600 € | 378,63 € |
| 10 | 73,02100 € | 730,21 € |
| 25 | 69,59280 € | 1.739,82 € |
| 50 | 67,10680 € | 3.355,34 € |
| 100 | 66,60210 € | 6.660,21 € |
| Unit Price without VAT: | 82,40000 € |
|---|---|
| Unit Price with VAT: | 98,05600 € |










