



SE15K1BTYJ | |
|---|---|
DigiKey Part Number | 942-SE15K1BTYJ-ND |
Manufacturer | |
Manufacturer Product Number | SE15K1BTYJ |
Description | STANDARD MOTOR 6700 RPM 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 6700 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 6700 RPM | |
Torque - Rated (oz-in / mNm) | 0.354 / 2.5 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.591" x 0.591" (15.00mm x 15.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.390" (9.90mm) | |
Mounting Hole Spacing | 0.512" (13.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 5 | 7,33200 € | 36,66 € |
| 10 | 7,07100 € | 70,71 € |
| 25 | 6,73880 € | 168,47 € |
| 50 | 6,49820 € | 324,91 € |
| 100 | 6,26610 € | 626,61 € |
| 250 | 5,97184 € | 1.492,96 € |
| 500 | 5,75852 € | 2.879,26 € |
| 1.000 | 5,55281 € | 5.552,81 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |










