Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4650-60-2#

DigiKey Part Number
501-2496-ND
Manufacturer
Manufacturer Product Number
EM4650-60-2#
Description
TEST LEAD BANANA TO GRABBER 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single To Mini Hook Patch Cord 300VAC, DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Mini Hook
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VAC, DC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,77000 €8,77 €
Manufacturers Standard Package
Unit Price without VAT:8,77000 €
Unit Price with VAT:10,43630 €
Alternate Color
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 51
Unit Price: 10,15000 €
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 4
Unit Price: 8,77000 €