4650-48-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 51
Unit Price: 10,15000 €
Datasheet

Similar


Mueller Electric Co
In Stock: 0
Unit Price: 11,01000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4650-48-2

DigiKey Part Number
4650-48-2-ND
Manufacturer
Manufacturer Product Number
4650-48-2
Description
TEST LEAD BANANA TO GRABBER 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single To Mini Hook Patch Cord 300VAC, DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Mini Hook
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VAC, DC
Ratings
-
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 1
Unit Price: 8,77000 €
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 4
Unit Price: 8,77000 €
Alternate Length
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 4
Unit Price: 8,77000 €
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 51
Unit Price: 10,15000 €
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 20
Unit Price: 8,77000 €