


EM4650-48-2# | |
|---|---|
DigiKey Part Number | 501-2493-ND |
Manufacturer | |
Manufacturer Product Number | EM4650-48-2# |
Description | TEST LEAD BANANA TO GRABBER 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single To Mini Hook Patch Cord 300VAC, DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single | |
2nd Connector | Mini Hook | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VAC, DC | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |









