Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4650-60-0#

DigiKey Part Number
501-2495-ND
Manufacturer
Manufacturer Product Number
EM4650-60-0#
Description
TEST LEAD BANANA TO GRABBER 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single To Mini Hook Patch Cord 300VAC, DC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Hook
Manufacturer
Pomona Electronics
Cable Length
60.0" (1524.00mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Non Stackable
Wire Gauge
20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VAC, DC
1st Connector
Banana Plug, Single
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 20
Unit Price: 8,66000 €
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 77
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 1
Unit Price: 8,66000 €