
2709451 | |
|---|---|
DigiKey Part Number | 277-9258-ND |
Manufacturer | |
Manufacturer Product Number | 2709451 |
Description | HOUSING PLASTIC GRAY |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.984" W (25.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 0.984" W (25.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |






