Similar

2701328 | |
|---|---|
DigiKey Part Number | 277-2642-ND |
Manufacturer | |
Manufacturer Product Number | 2701328 |
Description | I/O MODULE 3 DIG 4 RELAY 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 2701328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Nanoline Series | |
Number of Inputs and Type | 3 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | UL | |
Weight | 0.441 lb (200.03 g) |










