
2701483 | |
|---|---|
DigiKey Part Number | 2701483-ND |
Manufacturer | |
Manufacturer Product Number | 2701483 |
Description | CONTROL LOGIC 8 IN 4 OUT 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Ethernet, Option Cards Available |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit: Cable, Controller, Communication Module, I/O Module, nanoLC Module, Operator Panel, Option Module, Power Supply |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Number of Inputs and Type 8 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 4 - Solid State | Software nanoNavigator |
Expandable 3 Modules Max | Approval Agency UL |
Voltage - Supply 24VDC | Weight 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,97000 € | 531,97 € |
| Unit Price without VAT: | 531,97000 € |
|---|---|
| Unit Price with VAT: | 633,04430 € |


