Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701069

DigiKey Part Number
277-2650-ND
Manufacturer
Manufacturer Product Number
2701069
Description
CONTROL LOG 8 IN 4 OUT 100-240V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
2701069 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
3 Modules Max
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
Option Cards Available
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Software
nanoNavigator
Approval Agency
UL
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,95000 €122,95 €
Manufacturers Standard Package
Unit Price without VAT:122,95000 €
Unit Price with VAT:146,31050 €