



1862632 | |
|---|---|
DigiKey Part Number | 277-8946-ND |
Manufacturer | |
Manufacturer Product Number | 1862632 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1862632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 $ | 16,08 $ |
| 10 | 11,45200 $ | 114,52 $ |
| 25 | 10,18080 $ | 254,52 $ |
| 50 | 9,41900 $ | 470,95 $ |
| 100 | 8,80620 $ | 880,62 $ |
| 250 | 8,18588 $ | 2.046,47 $ |
| 500 | 7,83240 $ | 3.916,20 $ |
| 1.000 | 7,55739 $ | 7.557,39 $ |
| Unit Price without VAT: | 16,08000 $ |
|---|---|
| Unit Price with VAT: | 19,13520 $ |

































