
09370161301 | |
|---|---|
DigiKey Part Number | 1195-09370161301-ND |
Manufacturer | |
Manufacturer Product Number | 09370161301 |
Description | 16B MARINE BULKHEAD HOUSING, DOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09370161301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Nickel |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,81000 € | 147,81 € |
| 10 | 125,65100 € | 1.256,51 € |
| 25 | 117,79320 € | 2.944,83 € |
| 50 | 112,17980 € | 5.608,99 € |
| Unit Price without VAT: | 147,81000 € |
|---|---|
| Unit Price with VAT: | 175,89390 € |






























