796949-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
796949-4
796949-4
796949-4

796949-4

DigiKey Part Number
796949-4-ND
Manufacturer
Manufacturer Product Number
796949-4
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796949-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,87800 €18,78 €
251,64000 €41,00 €
501,49060 €74,53 €
1501,30387 €195,58 €
3001,21417 €364,25 €
6001,14257 €685,54 €
1.0501,09592 €1.150,72 €
5.1001,01337 €5.168,19 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €