
PB1004 | |
|---|---|
DigiKey Part Number | 4878-PB1004-ND |
Manufacturer | |
Manufacturer Product Number | PB1004 |
Description | BRIDGE RECT 1PHASE 400V 7A PB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole PB |
Datasheet | Datasheet |
EDA/CAD Models | PB1004 Models |
Category | Current - Average Rectified (Io) 7 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, PB |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32600 € | 13,26 € |
| 200 | 0,81425 € | 162,85 € |
| 600 | 0,70340 € | 422,04 € |
| 1.000 | 0,66135 € | 661,35 € |
| 2.000 | 0,61223 € | 1.224,46 € |
| 5.000 | 0,55910 € | 2.795,50 € |
| 10.000 | 0,52629 € | 5.262,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

