PE9640 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mini-Circuits
In Stock: 4
Unit Price: 182,77000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 272,16000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 574,69000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 484,58000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 498,07000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 284,55000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 225,23000 €

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 450,72000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 26
Unit Price: 321,99000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 3
Unit Price: 405,65000 €
Datasheet
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9640

DigiKey Part Number
6099-PE9640-ND
Manufacturer
Manufacturer Product Number
PE9640
Description
COAX ADAPT 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Retail Package
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
50 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Body Finish
Passivated
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FPM-24F+Mini-Circuits43157-24FPM-24F+-ND182,77000 €Parametric Equivalent
FMAD1159Fairview Microwave05328-FMAD1159-ND272,16000 €Parametric Equivalent
FMAD1334Fairview Microwave05328-FMAD1334-ND574,69000 €Parametric Equivalent
FMAD1337Fairview Microwave05328-FMAD1337-ND484,58000 €Parametric Equivalent
FMAD1339Fairview Microwave05328-FMAD1339-ND498,07000 €Parametric Equivalent
Available To Order
Factory Stock: 246
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1553,79000 €553,79 €
Manufacturers Standard Package
Unit Price without VAT:553,79000 €
Unit Price with VAT:659,01010 €