Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE910043 | |
|---|---|
DigiKey Part Number | 6099-PE910043-ND |
Manufacturer | |
Manufacturer Product Number | PE910043 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FPM-24F+ | Mini-Circuits | 4 | 3157-24FPM-24F+-ND | 181,32000 € | Parametric Equivalent |
| FMAD1159 | Fairview Microwave | 0 | 5328-FMAD1159-ND | 270,00000 € | Parametric Equivalent |
| FMAD1334 | Fairview Microwave | 0 | 5328-FMAD1334-ND | 570,13000 € | Parametric Equivalent |
| FMAD1337 | Fairview Microwave | 0 | 5328-FMAD1337-ND | 480,73000 € | Parametric Equivalent |
| FMAD1339 | Fairview Microwave | 0 | 5328-FMAD1339-ND | 494,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,43000 € | 428,43 € |
| Unit Price without VAT: | 428,43000 € |
|---|---|
| Unit Price with VAT: | 509,83170 € |











