Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1159 | |
|---|---|
DigiKey Part Number | 5328-FMAD1159-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1159 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 50 GHz |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Insertion Loss 0.3dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1334 | Fairview Microwave | 0 | 5328-FMAD1334-ND | 570,13000 € | Parametric Equivalent |
| FMAD1337 | Fairview Microwave | 0 | 5328-FMAD1337-ND | 480,73000 € | Parametric Equivalent |
| FMAD1339 | Fairview Microwave | 0 | 5328-FMAD1339-ND | 494,11000 € | Parametric Equivalent |
| FMAD1639 | Fairview Microwave | 0 | 5328-FMAD1639-ND | 282,29000 € | Parametric Equivalent |
| FMAD1644 | Fairview Microwave | 0 | 5328-FMAD1644-ND | 223,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,00000 € | 270,00 € |
| Unit Price without VAT: | 270,00000 € |
|---|---|
| Unit Price with VAT: | 321,30000 € |














