Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1337 | |
|---|---|
DigiKey Part Number | 5328-FMAD1337-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1337 |
Description | HERMETIC SEAL 2.4MM FEMALE TO 2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Insertion Loss 0.56dB |
Impedance 50 Ohms | Operating Temperature -10°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1159 | Fairview Microwave | 0 | 5328-FMAD1159-ND | 272,16000 € | Parametric Equivalent |
| FMAD1334 | Fairview Microwave | 0 | 5328-FMAD1334-ND | 574,69000 € | Parametric Equivalent |
| FMAD1339 | Fairview Microwave | 0 | 5328-FMAD1339-ND | 498,07000 € | Parametric Equivalent |
| FMAD1639 | Fairview Microwave | 0 | 5328-FMAD1639-ND | 284,55000 € | Parametric Equivalent |
| FMAD1644 | Fairview Microwave | 0 | 5328-FMAD1644-ND | 225,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,58000 € | 484,58 € |
| Unit Price without VAT: | 484,58000 € |
|---|---|
| Unit Price with VAT: | 576,65020 € |














