
M-80-1824 | |
|---|---|
DigiKey Part Number | 1944-DK-M-100-1824-ND |
Manufacturer | |
Manufacturer Product Number | M-80-1824 |
Description | RF EMI SHIELDING MESH 24" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Mesh WIN-Shield™ Stainless Steel Plated Blackened Copper 18.000" (457.20mm) X 24.000" (609.60mm) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Mesh | |
Shape | Sheet | |
Length | 24.000" (609.60mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | - | |
Material | Stainless Steel Plated Blackened Copper | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,30000 € | 356,30 € |
| 10 | 309,36400 € | 3.093,64 € |
| 25 | 297,64800 € | 7.441,20 € |
| Unit Price without VAT: | 356,30000 € |
|---|---|
| Unit Price with VAT: | 423,99700 € |








