
KEN-FARADAY-FABRIC | |
|---|---|
DigiKey Part Number | 6025-KEN-FARADAY-FABRIC-ND |
Manufacturer | |
Manufacturer Product Number | KEN-FARADAY-FABRIC |
Description | Faraday Shielding Fabric 50x110 |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet * Nickel-Copper (NI/CU) Fabric 19.685" (500.00mm) X 43.307" (1.10m) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 43.307" (1.10m) | |
Width | 19.685" (500.00mm) | |
Material | Nickel-Copper (NI/CU) Fabric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 5 | 12,91000 € | 64,55 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |










