3035-213-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035-213-STD

DigiKey Part Number
3035-213-STD-ND
Manufacturer
Manufacturer Product Number
3035-213-STD
Description
RF EMI FABRIC 1M X 54"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI - Nickel-Copper (NI/CU) Fabric 54.000" (1.37m) X 39.370" (1.00m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Shape
Rectangular
Length
39.370" (1.00m)
Width
54.000" (1.37m)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
-
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,77000 €79,77 €
1066,65600 €666,56 €
2563,38040 €1.584,51 €
10059,78130 €5.978,13 €
Manufacturers Standard Package
Unit Price without VAT:79,77000 €
Unit Price with VAT:94,92630 €