
M-MX-2430 | |
|---|---|
DigiKey Part Number | 1944-1129-ND |
Manufacturer | |
Manufacturer Product Number | M-MX-2430 |
Description | RF EMI SHIELDING MESH 24" X 30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Mesh WIN-Shield™ Copper Micromesh on Polyester Optically Clear Adhesive (OCA) 30.000" (762.00mm) X 24.000" (609.60mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Mesh | |
Shape | Sheet | |
Length | 24.000" (609.60mm) | |
Width | 30.000" (762.00mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Optically Clear Adhesive (OCA) | |
Material | Copper Micromesh on Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,31000 € | 462,31 € |
| 10 | 403,81800 € | 4.038,18 € |
| Unit Price without VAT: | 462,31000 € |
|---|---|
| Unit Price with VAT: | 550,14890 € |









