
L-1011-9 | |
|---|---|
DigiKey Part Number | 1944-L-1011-9-ND |
Manufacturer | |
Manufacturer Product Number | L-1011-9 |
Description | GROUND BRAID FLAT 0.5" X 0.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.500" (12.70mm, 1/2") - Width X 0.8' (0.23m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 0.8' (0.23m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 2 | 4,22000 € | 8,44 € |
| 3 | 4,01667 € | 12,05 € |
| 5 | 3,77600 € | 18,88 € |
| 7 | 3,62571 € | 25,38 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,10880 € | 77,72 € |
| 50 | 2,85940 € | 142,97 € |
| 100 | 2,62990 € | 262,99 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |




