
L-1012-9 | |
|---|---|
DigiKey Part Number | 1944-L-1012-9-ND |
Manufacturer | |
Manufacturer Product Number | L-1012-9 |
Description | GROUND BRAID FLAT 1" X 0.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.8' (0.23m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 1.000" (25.40mm) - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 0.8' (0.23m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 2 | 6,66000 € | 13,32 € |
| 3 | 6,34000 € | 19,02 € |
| 5 | 5,96200 € | 29,81 € |
| 7 | 5,72286 € | 40,06 € |
| 10 | 5,48200 € | 54,82 € |
| 25 | 4,90760 € | 122,69 € |
| 50 | 4,51360 € | 225,68 € |
| 100 | 4,15150 € | 415,15 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |


