
L-1011-3 | |
|---|---|
DigiKey Part Number | 1944-L-1011-3-ND |
Manufacturer | |
Manufacturer Product Number | L-1011-3 |
Description | GROUND BRAID FLAT 0.5" X 0.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.500" (12.70mm, 1/2") - Width X 0.3' (0.08m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 0.3' (0.08m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 2 | 3,84000 € | 7,68 € |
| 3 | 3,65667 € | 10,97 € |
| 5 | 3,43800 € | 17,19 € |
| 7 | 3,30000 € | 23,10 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 2,83040 € | 70,76 € |
| 50 | 2,60340 € | 130,17 € |
| 100 | 2,39440 € | 239,44 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |









