69-13-42351-T418
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-13-42351-T418

DigiKey Part Number
1944-1145-ND
Manufacturer
Manufacturer Product Number
69-13-42351-T418
Description
THERM TAPE 152.4MMX152.4MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 152.40mm x 152.40mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Conductive Tape, Sheet
Shape
Square
Outline
152.40mm x 152.40mm
Thickness
0.0100" (0.254mm)
Material
-
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
0.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,05000 €15,05 €
1013,32300 €133,23 €
2512,69040 €317,26 €
5012,23140 €611,57 €
10011,78840 €1.178,84 €
25011,22656 €2.806,64 €
50010,81890 €5.409,45 €
Manufacturers Standard Package
Unit Price without VAT:15,05000 €
Unit Price with VAT:17,90950 €