25MM-25MM-10-8815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25MM-25MM-10-8815
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily

8815SQ-25(10)

DigiKey Part Number
1067-8815SQ-25(10)-ND
Manufacturer
Manufacturer Product Number
8815SQ-25(10)
Description
THERM PAD 25MMX25MM W/ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 25.00mm x 25.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,67900 €26,79 €
302,35600 €70,68 €
502,22280 €111,14 €
1002,05790 €205,79 €
2501,86436 €466,09 €
5001,73464 €867,32 €
1.0001,61772 €1.617,72 €
5.0001,40459 €7.022,95 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €