
A781MN337M1ELAS025 | |
|---|---|
DigiKey Part Number | 399-A781MN337M1ELAS025TR-ND - Tape & Reel (TR) 399-A781MN337M1ELAS025CT-ND - Cut Tape (CT) 399-A781MN337M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN337M1ELAS025 |
Description | CAP ALUM HYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN337M1ELAS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,58820 € | 29,41 € |
| 100 | 0,53240 € | 53,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43612 € | 218,06 € |
| 1.000 | 0,41284 € | 412,84 € |
| 1.500 | 0,36342 € | 545,13 € |
| 2.500 | 0,35374 € | 884,35 € |
| 6.000 | 0,34914 € | 2.094,84 € |
| 12.000 | 0,33355 € | 4.002,60 € |
| 12.500 | 0,33272 € | 4.159,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |






