


8810SQ-35(100) | |
|---|---|
DigiKey Part Number | 1067-8810SQ-35(100)-ND |
Manufacturer | |
Manufacturer Product Number | 8810SQ-35(100) |
Description | THERM PAD 35X35MM W/ADH WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 35.00mm x 35.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 35.00mm x 35.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,73780 € | 36,89 € |
| 100 | 0,68090 € | 68,09 € |
| 300 | 0,60203 € | 180,61 € |
| 500 | 0,56952 € | 284,76 € |
| 1.000 | 0,52921 € | 529,21 € |
| 5.000 | 0,47679 € | 2.383,95 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











