
TG-T1000-31-18-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-31-18-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-31-18-0.25-5PT |
Description | THERM TAPE 31MMX18MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 31.00mm x 18.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 31.00mm x 18.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,20460 € | 20,46 € |
| 300 | 0,19303 € | 57,91 € |
| 500 | 0,18788 € | 93,94 € |
| 1.000 | 0,18109 € | 181,09 € |
| 5.000 | 0,16625 € | 831,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



