3084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3084

DigiKey Part Number
1528-1698-ND
Manufacturer
Manufacturer Product Number
3084
Description
MINI ALUMINUM HEAT SINK FOR RASP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Sink Raspberry Pi, Raspberry Pi 3 Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.512" (13.00mm)
Width
0.512" (13.00mm)
Diameter
-
Fin Height
0.118" (3.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €