
19-04-22951-S6305 | |
|---|---|
DigiKey Part Number | 1944-19-04-22951-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-22951-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.070" (1.78mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,86500 € | 48,65 € |
| 25 | 4,50560 € | 112,64 € |
| 100 | 4,11060 € | 411,06 € |
| 250 | 3,92232 € | 980,58 € |
| 500 | 3,89986 € | 1.949,93 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |











