
19-04-14206-S6305 | |
|---|---|
DigiKey Part Number | 1944-19-04-14206-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-14206-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.080" (2.03mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 400.00' (121.92m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,67800 € | 36,78 € |
| 25 | 3,39600 € | 84,90 € |
| 100 | 3,08500 € | 308,50 € |
| 250 | 2,93668 € | 734,17 € |
| 500 | 2,89046 € | 1.445,23 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |








