
10-04-8817-S6305 | |
|---|---|
DigiKey Part Number | 1944-10-04-8817-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-8817-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.125" (3.17mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 300.00' (91.44m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,80800 € | 48,08 € |
| 25 | 4,45240 € | 111,31 € |
| 100 | 4,06120 € | 406,12 € |
| 250 | 3,87480 € | 968,70 € |
| 500 | 3,85104 € | 1.925,52 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |




