10-04-1687-6502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-1687-6502

DigiKey Part Number
1944-10-04-1687-6502-DS-ND
Manufacturer
Manufacturer Product Number
10-04-1687-6502
Description
RFI GASKET ELASTOMER NICKEL FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.070" (1.78mm)
Length
Enter Number of Feet in Order Quantity
Height
-
Material
Conductive Elastomer
Plating
Nickel
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-29°C ~ 66°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
200.00' (60.96m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,06000 €10,06 €
107,89200 €78,92 €
257,34960 €183,74 €
1006,75300 €675,30 €
2506,53736 €1.634,34 €
Manufacturers Standard Package
Unit Price without VAT:10,06000 €
Unit Price with VAT:11,97140 €