
PJE24VM5FN2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE24VM5FN2_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE24VM5FN2_R1_00001CT-ND - Cut Tape (CT) 3757-PJE24VM5FN2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE24VM5FN2_R1_00001 |
Description | TVS DIODE 24VWM 40VC 2DFN |
Customer Reference | |
Detailed Description | 40V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06660 € | 6,66 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04267 € | 42,67 € |
| 2.000 | 0,03771 € | 75,42 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |






