
ATSAMV70Q20B-CB | |
|---|---|
DigiKey Part Number | ATSAMV70Q20B-CB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMV70Q20B-CB |
Description | IC MCU 32BIT 1MB FLASH 144TFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM V70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMV70Q20B-CB Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 384K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 24x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M7 | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Supplier Device Package 144-TFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 144-TFBGA |
Number of I/O 114 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 25 | 12,24720 € | 306,18 € |
| 100 | 11,08270 € | 1.108,27 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 15,88650 € |







