2-DFN (1x0.6) TVS Diodes

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CDDFN2-T5 0LC
CDDFN2-T5.0LC
TVS DIODE 5VWM 25VC 2DFN
Bourns Inc.
8.194
In Stock
1 : 0,28000 €
Cut Tape (CT)
12.000 : 0,09897 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
25V (Typ)
-
-
No
General Purpose
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-UFDFN
2-DFN (1x0.6)
2-XDFN
CDDFN2-T3.3B
TVS DIODE 3.3VWM 8VC 2DFN
Bourns Inc.
40.759
In Stock
1 : 0,34000 €
Cut Tape (CT)
12.000 : 0,10072 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
8V
5A (8/20µs)
-
No
General Purpose
13.5pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
2-XDFN
2-DFN (1x0.6)
17.586
In Stock
1 : 0,21000 €
Cut Tape (CT)
8.000 : 0,03713 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.8V
16V (Typ)
16A
-
No
General Purpose
0.6pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
7.840
In Stock
1 : 0,21000 €
Cut Tape (CT)
8.000 : 0,03659 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.5V
15V
4A (8/20µs)
-
No
USB
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
69.139
In Stock
1 : 0,29000 €
Cut Tape (CT)
10.000 : 0,04467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
7V
-
-
-
No
General Purpose
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-XDFN
2-DFN (1x0.6)
RCLAMP01811PW.C
UCLAMP03351PW.C
TVS DIODE 3.3VWM 6.5VC 2DFN
Semtech Corporation
5.439
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,12102 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
6.5V
6A (8/20µs)
40W
No
General Purpose
4.7pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
54.047
In Stock
1 : 0,49000 €
Cut Tape (CT)
10.000 : 0,09391 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
22V
4A (8/20µs)
-
No
General Purpose
1.25pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1x0.6)
RCLAMP01811PW.C
RCLAMP04041PW.C
TVS DIODE 4VWM 8VC 2DFN
Semtech Corporation
10.722
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,13990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4V (Max)
6V
8V
20A (8/20µs)
160W
No
USB
0.49pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
5.084
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,14162 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
1.8V (Max)
2.2V
5.8V
8A (8/20µs)
45W
No
General Purpose
1.2pF @ 1MHz
-40°C ~ 85°C
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
RCLAMP01811PW.C
RCLAMP2261PW.C
TVS DIODE 22VWM 15VC 2DFN
Semtech Corporation
1.876
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,10860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V (Max)
24V
15V
18A (8/20µs)
270W
No
Telecom, USB
0.34pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
RCLAMP01811PW.C
RCLAMP03391PW.C
TVS DIODE 3.3VWM 6.5VC 2DFN
Semtech Corporation
4.040
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,10685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
6.5V
7A (8/20µs)
45W
No
USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
2 DFN 0402 (1006 Metric)
UCLAMP5501ZVTFT
TVS DIODE 5.5VWM 10VC 2DFN
Semtech Corporation
8.294
In Stock
1 : 0,80000 €
Cut Tape (CT)
15.000 : 0,16565 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
5.8V
10V
60A (8/20µs)
600W
No
USB
500pF @ 1MHz
-
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
2 DFN 0402 (1006 Metric)
PCLAMP0511ZVTFT
TVS DIODE 5VWM 10.5VC 2DFN
Semtech Corporation
7.437
In Stock
1 : 1,38000 €
Cut Tape (CT)
15.000 : 0,33902 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6V
10.5V
115A (8/20µs)
1200W (1.2kW)
No
USB
275pF @ 1MHz
-
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
6.701
In Stock
1 : 0,24000 €
Cut Tape (CT)
8.000 : 0,04140 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
25V
40V
1A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
15.879
In Stock
1 : 0,25000 €
Cut Tape (CT)
8.000 : 0,04376 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.8V
14V
2A (8/20µs)
-
No
-
0.6pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
1-LINE 5V 8A SLP1006P2
SVS0541P1UU.F
1-LINE 5V 8A SLP1006P2
Semtech Corporation
15.000
In Stock
1 : 0,27000 €
Cut Tape (CT)
15.000 : 0,04439 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
13V
18A (8/20µs)
230W
No
General Purpose
140pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
2-DFN (1x0.6)
3.572
In Stock
1 : 0,37000 €
Cut Tape (CT)
8.000 : 0,06985 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V (Max)
30V
50V
1A (8/20µs)
-
No
General Purpose
5pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
RCLAMP01811PW.C
UCLAMP5031PW.C
5V ESD & EOS PROTECTION
Semtech Corporation
5.760
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,11072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
11V
7.5A (8/20µs)
80W
No
General Purpose
10.9pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
1-LINE 5.5V 40PF 20A SGF1006N2-C
UCLAMP5581P.F
1-LINE 5.5V 40PF 20A SGF1006N2-C
Semtech Corporation
15.000
In Stock
1 : 0,47000 €
Cut Tape (CT)
15.000 : 0,08544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
11.5V
20A (8/20µs)
270W
No
General Purpose
40pF @ 1MHz (Max)
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
2-DFN (1x0.6)
1-LINE 5.5V 40PF 20A SGF1006N2-C
UCLAMP5591P.F
1-LINE 5.5V 40PF 20A SGF1006N2-C
Semtech Corporation
15.000
In Stock
1 : 0,47000 €
Cut Tape (CT)
15.000 : 0,08544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
11.5V
20A (8/20µs)
270W
No
General Purpose
40pF @ 1MHz (Max)
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
2-DFN (1x0.6)
5.884
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,11673 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
27V
45V
3A (8/20µs)
150W
No
General Purpose
8.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
6.000
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,10072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
22V
37V
3A (8/20µs)
110W
No
General Purpose
10pF @ 1MHz
-40°C ~ 85°C
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
5.460
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,10510 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
24V
10A (8/20µs)
240W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
RCLAMP01811PW.C
RCLAMP1221PW.C
TVS DIODE 12VWM 24VC 2DFN
Semtech Corporation
5.463
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,11673 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.5V
24V
4A (8/20µs)
-
No
USB
0.32pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
1-LINE 5.5V TVS ESD SLP1006P2X3F
UCLAMP0551ZV.F
1-LINE 5.5V TVS ESD SLP1006P2X3F
Semtech Corporation
15.000
In Stock
1 : 0,76000 €
Cut Tape (CT)
15.000 : 0,15256 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
5.8V
12V
100A (8/20µs)
1200W (1.2kW)
No
General Purpose
400pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
2-DFN (1x0.6)
Showing
of 72

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.